Similar

46-613 | |
|---|---|
DigiKey Part Number | 46-613-ND |
Manufacturer | |
Manufacturer Product Number | 46-613 |
Description | SOCKET 6 POINT 13MM 1.1" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 13mm 1.10" (28.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 13mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.10" (28.0mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80381 | Apex Tool Group | 0 | 80381-ND | 6,85000 € | Similar |

