46-609 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 6,86800 €
Image for 46-609 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-609

DigiKey Part Number
46-609-ND
Manufacturer
Manufacturer Product Number
46-609
Description
SOCKET 6 POINT 9MM 1.1"
Customer Reference
Detailed Description
Socket 6 Point Socket 9mm 1.10" (28.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
9mm
Drive Size
3/8"
Length
1.10" (28.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes