Similar

46-606 | |
|---|---|
DigiKey Part Number | 46-606-ND |
Manufacturer | |
Manufacturer Product Number | 46-606 |
Description | SOCKET 6 POINT 6MM 1.1" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 6mm 1.10" (28.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 6mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.10" (28.0mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80374 | Apex Tool Group | 0 | 80374-ND | 7,61000 € | Similar |

