Direct

45-083 | |
|---|---|
DigiKey Part Number | 45-083-ND |
Manufacturer | |
Manufacturer Product Number | 45-083 |
Description | SOCKET 6 POINT 5.5MM 1" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 5.5mm 1.00" (25.4mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 5.5mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 1.00" (25.4mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80127 | Apex Tool Group | 0 | 80127-ND | 4,25000 € | Direct |

