Direct

45-006 | |
|---|---|
DigiKey Part Number | 45-006-ND |
Manufacturer | |
Manufacturer Product Number | 45-006 |
Description | SOCKET 6 POINT 6MM 0.85" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 6mm 0.85" (21.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 6mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 0.85" (21.5mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84115 | Apex Tool Group | 0 | 84115-ND | 3,91000 € | Direct |

