Similar

413MMN | |
|---|---|
DigiKey Part Number | 413MMN-ND |
Manufacturer | |
Manufacturer Product Number | 413MMN |
Description | NUT DRIVER SET W/CASE 10PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 10 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | Plastic Case | |
Features | - | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,30000 € | 167,30 € |
| Unit Price without VAT: | 167,30000 € |
|---|---|
| Unit Price with VAT: | 199,08700 € |


