
412403 | |
|---|---|
DigiKey Part Number | 412403-ND |
Manufacturer | |
Manufacturer Product Number | 412403 |
Description | #3 PHILLIPS |
Customer Reference | |
Detailed Description | Phillips Bit, Insert 3/8" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Phillips | |
Tip Size | - | |
Drive Size | 3/8" | |
Length - Overall | - | |
Features | Impact Resistant | |
Weight | - |

