
40-155 | |
|---|---|
DigiKey Part Number | 40-155-ND |
Manufacturer | |
Manufacturer Product Number | 40-155 |
Description | SOCKET 12 POINT 58MM 3.14" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 58mm 3.14" (79.8mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 58mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Obsolete | Length 3.14" (79.8mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82482 | Apex Tool Group | 0 | 82482-ND | 79,02500 € | Direct |

