
40-141 | |
---|---|
DigiKey Part Number | 40-141-ND |
Manufacturer | |
Manufacturer Product Number | 40-141 |
Description | SOCKET 12 POINT 41MM 2.52" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 41mm 2.52" (64.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 41mm | |
Drive Size | 3/4" | |
Length | 2.52" (64.0mm) | |
Features | - | |
Weight | - |