40-136 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 26,45500 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-136

DigiKey Part Number
40-136-ND
Manufacturer
Manufacturer Product Number
40-136
Description
SOCKET 12 POINT 36MM 2.3"
Customer Reference
Detailed Description
Socket 12 Point Socket 36mm 2.30" (58.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
36mm
Drive Size
3/4"
Length
2.30" (58.3mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes