
40-135 | |
|---|---|
DigiKey Part Number | 40-135-ND |
Manufacturer | |
Manufacturer Product Number | 40-135 |
Description | SOCKET 12 POINT 35MM 2.24" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 35mm 2.24" (57.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 35mm | |
Drive Size | 3/4" | |
Length | 2.24" (57.0mm) | |
Features | - | |
Weight | - |

