
40-126 | |
|---|---|
DigiKey Part Number | 40-126-ND |
Manufacturer | |
Manufacturer Product Number | 40-126 |
Description | SOCKET 12 POINT 26MM 2.06" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 26mm 2.06" (52.3mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 26mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Obsolete | Length 2.06" (52.3mm) |
Tool Type Socket |

