
40-120 | |
|---|---|
DigiKey Part Number | 40-120-ND |
Manufacturer | |
Manufacturer Product Number | 40-120 |
Description | SOCKET 12 POINT 20MM 1.94" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 20mm 1.94" (49.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 20mm | |
Drive Size | 3/4" | |
Length | 1.94" (49.3mm) | |
Features | - | |
Weight | - |

