
39SA07 | |
|---|---|
DigiKey Part Number | 72-39SA07-ND |
Manufacturer | |
Manufacturer Product Number | 39SA07 |
Description | 39SA07 TWEEZERS 0.7MM RECESSED T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed Strong 4.50" (114.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Tip Style | Pointed | |
Tip Type | Strong | |
Tip Shape | Straight | |
Length - Overall | 4.50" (114.3mm) | |
Pattern Number | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,39000 € | 34,39 € |
| Unit Price without VAT: | 34,39000 € |
|---|---|
| Unit Price with VAT: | 40,92410 € |

