
39SA | |
|---|---|
DigiKey Part Number | 39SA-ND |
Manufacturer | |
Manufacturer Product Number | 39SA |
Description | TWEEZER CYLNDR ROUNDED 4.33" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Cylindrical Rounded 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, Heat Resistant | |
Tip Style | Cylindrical | |
Tip Type | Rounded | |
Tip Shape | Straight | |
Length - Overall | 4.33" (110.0mm) | |
Pattern Number | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 34,08000 € | 408,96 € |
| Unit Price without VAT: | 34,08000 € |
|---|---|
| Unit Price with VAT: | 40,55520 € |

