
39971N | |
|---|---|
DigiKey Part Number | 39971N-ND |
Manufacturer | |
Manufacturer Product Number | 39971N |
Description | FILE,PILLAR,CUT 0,10"/254MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | File |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | File | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 54,21833 € | 325,31 € |
| Unit Price without VAT: | 54,21833 € |
|---|---|
| Unit Price with VAT: | 64,51981 € |

