
39923N | |
|---|---|
DigiKey Part Number | 39923N-ND |
Manufacturer | |
Manufacturer Product Number | 39923N |
Description | FILE,PILLAR,CUT 4,6"/152MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | File |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | File | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 35,47417 € | 425,69 € |
| Unit Price without VAT: | 35,47417 € |
|---|---|
| Unit Price with VAT: | 42,21426 € |

