Keeping Intelligent Transportation Systems Connected
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3978D

DigiKey Part Number
3978D-ND
Manufacturer
Manufacturer Product Number
3978D
Description
HOSE CLAMP 3444 UPGRADE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Serrated 10.50" (266.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Angled
Jaw Type
Serrated
Features
-
Length
10.50" (266.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1244,46750 €533,61 €
Manufacturers Standard Package
Unit Price without VAT:44,46750 €
Unit Price with VAT:52,91633 €