
3953215PL | |
|---|---|
DigiKey Part Number | 72-3953215PL-ND |
Manufacturer | |
Manufacturer Product Number | 3953215PL |
Description | ALLOY SWVL HOIST HK,W/LATCH,PL,# |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 16.41" L (416.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 16.41" L (416.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,36000 € | 780,36 € |
| Unit Price without VAT: | 780,36000 € |
|---|---|
| Unit Price with VAT: | 928,62840 € |

