
3953115PL | |
|---|---|
DigiKey Part Number | 72-3953115PL-ND |
Manufacturer | |
Manufacturer Product Number | 3953115PL |
Description | ALLOY SWVL HOIST HK,W/LATCH,PL,# |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 15.88" L (403.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 15.88" L (403.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,92000 € | 614,92 € |
| Unit Price without VAT: | 614,92000 € |
|---|---|
| Unit Price with VAT: | 731,75480 € |

