
3952515PL | |
|---|---|
DigiKey Part Number | 72-3952515PL-ND |
Manufacturer | |
Manufacturer Product Number | 3952515PL |
Description | ALLOY SWIVEL HOIST HOOK,W/LATCH, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 8.25" L (209.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 8.25" L (209.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,18000 € | 157,18 € |
| Unit Price without VAT: | 157,18000 € |
|---|---|
| Unit Price with VAT: | 187,04420 € |

