
3937 | |
---|---|
DigiKey Part Number | 3937-ND |
Manufacturer | |
Manufacturer Product Number | 3937 |
Description | SOCKET 4LUG 4WD SPINDLE NUT |
Customer Reference | |
Detailed Description | Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | - | |
Size | - | |
Drive Size | 1/2" | |
Length | - | |
Features | - | |
Weight | - |