
3928D | |
|---|---|
DigiKey Part Number | 3928D-ND |
Manufacturer | |
Manufacturer Product Number | 3928D |
Description | SOCKET SPRK PLUG 5/8" 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket, Spark Plug 5/8" 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Spark Plug | |
Tip Type | - | |
Size | 5/8" | |
Drive Size | 3/8" | |
Length | 6.00" (152.4mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,52550 € | 710,51 € |
| Unit Price without VAT: | 35,52550 € |
|---|---|
| Unit Price with VAT: | 42,27535 € |

