
3924515PL | |
|---|---|
DigiKey Part Number | 72-3924515PL-ND |
Manufacturer | |
Manufacturer Product Number | 3924515PL |
Description | ALLOY EYE HOIST HOOK W/LATCH,PL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 6.97" L (177.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 6.97" L (177.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,60000 € | 72,60 € |
| Unit Price without VAT: | 72,60000 € |
|---|---|
| Unit Price with VAT: | 86,39400 € |

