
3914905PL | |
|---|---|
DigiKey Part Number | 72-3914905PL-ND |
Manufacturer | |
Manufacturer Product Number | 3914905PL |
Description | EYE HOIST HOOK W/LATCH,PL,#29,5T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 10.50" L (266.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 10.50" L (266.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,02000 € | 147,02 € |
| Unit Price without VAT: | 147,02000 € |
|---|---|
| Unit Price with VAT: | 174,95380 € |

