
3914705PL | |
|---|---|
DigiKey Part Number | 72-3914705PL-ND |
Manufacturer | |
Manufacturer Product Number | 3914705PL |
Description | EYE HOIST HOOK W/LATCH,PL,#27,3T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 8.44" L (214.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 8.44" L (214.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,87000 € | 101,87 € |
| Unit Price without VAT: | 101,87000 € |
|---|---|
| Unit Price with VAT: | 121,22530 € |

