
3914435PL | |
|---|---|
DigiKey Part Number | 72-3914435PL-ND |
Manufacturer | |
Manufacturer Product Number | 3914435PL |
Description | EYE HOIST HOOK W/LTCH,PL,#24,1-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 6.47" L (164.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 6.47" L (164.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,28000 € | 52,28 € |
| Unit Price without VAT: | 52,28000 € |
|---|---|
| Unit Price with VAT: | 62,21320 € |

