
3914305PL | |
|---|---|
DigiKey Part Number | 72-3914305PL-ND |
Manufacturer | |
Manufacturer Product Number | 3914305PL |
Description | EYE HOIST HOOK W/LATCH,PL,#23,1T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 5.59" L (142.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 5.59" L (142.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,20000 € | 39,20 € |
| Unit Price without VAT: | 39,20000 € |
|---|---|
| Unit Price with VAT: | 46,64800 € |

