39-751 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 11,05000 €
Image for 39-751 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-751

DigiKey Part Number
39-751-ND
Manufacturer
Manufacturer Product Number
39-751
Description
SOCKET HEX 6MM 4.69"
Customer Reference
Detailed Description
Socket Hex 6mm 4.69" (119.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Hex
Size
6mm
Drive Size
1/2"
Length
4.69" (119.2mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes