Similar

39-724 | |
|---|---|
DigiKey Part Number | 39-724-ND |
Manufacturer | |
Manufacturer Product Number | 39-724 |
Description | SOCKET HEX 19MM 3.94" |
Customer Reference | |
Detailed Description | Socket Hex 19mm 3.94" (100.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 19mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.94" (100.0mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80664 | Apex Tool Group | 0 | 80664-ND | 18,15400 € | Similar |

