Similar

39-717 | |
|---|---|
DigiKey Part Number | 39-717-ND |
Manufacturer | |
Manufacturer Product Number | 39-717 |
Description | SOCKET HEX 12MM 3.66" |
Customer Reference | |
Detailed Description | Socket Hex 12mm 3.66" (93.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 12mm | |
Drive Size | 1/2" | |
Length | 3.66" (93.0mm) | |
Features | - | |
Weight | - |

