Similar

39-715 | |
|---|---|
DigiKey Part Number | 39-715-ND |
Manufacturer | |
Manufacturer Product Number | 39-715 |
Description | SOCKET HEX 10MM 3.19" |
Customer Reference | |
Detailed Description | Socket Hex 10mm 3.19" (81.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 10mm | |
Drive Size | 1/2" | |
Length | 3.19" (81.0mm) | |
Features | - | |
Weight | - |

