
39-327 | |
---|---|
DigiKey Part Number | 39-327-ND |
Manufacturer | |
Manufacturer Product Number | 39-327 |
Description | SOCKET 12 POINT DEEP 27MM 3.24" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 27mm 3.24" (82.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 27mm | |
Drive Size | 1/2" | |
Length | 3.24" (82.2mm) | |
Features | Deep Socket | |
Weight | - |