Similar

39-318 | |
|---|---|
DigiKey Part Number | 39-318-ND |
Manufacturer | |
Manufacturer Product Number | 39-318 |
Description | SOCKET 12 POINT DEEP 18MM 3.21" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 18mm 3.21" (81.5mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 18mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.21" (81.5mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80789 | Apex Tool Group | 0 | 80789-ND | 15,30700 € | Similar |

