Similar

39-316 | |
|---|---|
DigiKey Part Number | 39-316-ND |
Manufacturer | |
Manufacturer Product Number | 39-316 |
Description | SOCKET 12 POINT DEEP 16MM 3.21" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 16mm 3.21" (81.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 16mm | |
Drive Size | 1/2" | |
Length | 3.21" (81.5mm) | |
Features | Deep Socket | |
Weight | - |

