39-115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 7,78000 €
Image for 39-115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-115

DigiKey Part Number
39-115-ND
Manufacturer
Manufacturer Product Number
39-115
Description
SOCKET 12 POINT 15MM 1.46"
Customer Reference
Detailed Description
Socket 12 Point Socket 15mm 1.46" (37.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
15mm
Drive Size
1/2"
Length
1.46" (37.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes