Similar

39-019 | |
|---|---|
DigiKey Part Number | 39-019-ND |
Manufacturer | |
Manufacturer Product Number | 39-019 |
Description | SOCKET 6 POINT 19MM 1.46" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 19mm 1.46" (37.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 19mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 1.46" (37.0mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80631 | Apex Tool Group | 0 | 80631-ND | 8,18500 € | Similar |

