
3899500 | |
|---|---|
DigiKey Part Number | 72-3899500-ND |
Manufacturer | |
Manufacturer Product Number | 3899500 |
Description | HOOK,SORTING,479-S,ALLOY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook Red 9.75" L (247.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | Red | |
Size / Dimension | 9.75" L (247.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,75000 € | 129,75 € |
| Unit Price without VAT: | 129,75000 € |
|---|---|
| Unit Price with VAT: | 154,40250 € |

