
38-709 | |
---|---|
DigiKey Part Number | 38-709-ND |
Manufacturer | |
Manufacturer Product Number | 38-709 |
Description | SOCKET HEX 5MM 2.8" |
Customer Reference | |
Detailed Description | Socket Hex 5mm 2.80" (71.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 5mm | |
Drive Size | 3/8" | |
Length | 2.80" (71.0mm) | |
Features | - | |
Weight | - |