Similar

38-707 | |
|---|---|
DigiKey Part Number | 38-707-ND |
Manufacturer | |
Manufacturer Product Number | 38-707 |
Description | SOCKET HEX BLACK FINISH 4MM 2.8" |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 4mm 2.80" (71.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 4mm | |
Drive Size | 3/8" | |
Length | 2.80" (71.0mm) | |
Features | Black Finish | |
Weight | - |

