
38-320 | |
---|---|
DigiKey Part Number | 38-320-ND |
Manufacturer | |
Manufacturer Product Number | 38-320 |
Description | SOCKET 12 POINT DEEP 20MM 2.51" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 20mm 2.51" (63.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 20mm | |
Drive Size | 3/8" | |
Length | 2.51" (63.8mm) | |
Features | Deep Socket | |
Weight | - |