38-218 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 9,13100 €
Image for 38-218 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38-218

DigiKey Part Number
38-218-ND
Manufacturer
Manufacturer Product Number
38-218
Description
SOCKET 6 PNT DEEP SKT 18MM 2.5"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 18mm 2.50" (63.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
18mm
Drive Size
3/8"
Length
2.50" (63.5mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes