Direct

38-212 | |
|---|---|
DigiKey Part Number | 38-212-ND |
Manufacturer | |
Manufacturer Product Number | 38-212 |
Description | SOCKET 6 PNT DEEP SKT 12MM 2.5" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 12mm 2.50" (63.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 12mm | |
Drive Size | 3/8" | |
Length | 2.50" (63.5mm) | |
Features | Deep Socket | |
Weight | - |

