Direct

38-211 | |
|---|---|
DigiKey Part Number | 38-211-ND |
Manufacturer | |
Manufacturer Product Number | 38-211 |
Description | SOCKET 6 PNT DEEP SKT 11MM 2.5" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 11mm 2.50" (63.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 11mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.50" (63.5mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80393D | Apex Tool Group | 0 | 80393D-ND | 8,09600 € | Direct |

