Direct

38-208 | |
|---|---|
DigiKey Part Number | 38-208-ND |
Manufacturer | |
Manufacturer Product Number | 38-208 |
Description | SOCKET 6 PNT DEEP SKT 8MM 2.5" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 8mm 2.50" (63.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 8mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.50" (63.5mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80390 | Apex Tool Group | 0 | 80390-ND | 7,98100 € | Direct |

