cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38-118

DigiKey Part Number
38-118-ND
Manufacturer
Manufacturer Product Number
38-118
Description
SOCKET 12 POINT 18MM 1.13"
Customer Reference
Detailed Description
Socket 12 Point Socket 18mm 1.13" (28.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
18mm
Drive Size
3/8"
Length
1.13" (28.7mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.