
38-019 | |
---|---|
DigiKey Part Number | 38-019-ND |
Manufacturer | |
Manufacturer Product Number | 38-019 |
Description | SOCKET 6 POINT 19MM 1.13" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 19mm 1.13" (28.7mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 19mm | |
Drive Size | 3/8" | |
Length | 1.13" (28.7mm) | |
Features | - | |
Weight | - |