Similar

38-015 | |
|---|---|
DigiKey Part Number | 38-015-ND |
Manufacturer | |
Manufacturer Product Number | 38-015 |
Description | SOCKET 6 POINT 15MM 0.97" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 15mm 0.97" (24.6mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 15mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 0.97" (24.6mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84316N | Apex Tool Group | 0 | 84316N-ND | 5,36300 € | Similar |

