Similar

38-010 | |
|---|---|
DigiKey Part Number | 38-010-ND |
Manufacturer | |
Manufacturer Product Number | 38-010 |
Description | SOCKET 6 POINT 10MM |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 10mm | |
Drive Size | 3/8" | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

