378SMMN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 21,55000 €

Similar


Swanstrom Tools USA
In Stock: 54
Unit Price: 34,05000 €
Datasheet
Electronics Pliers Long Nose Smooth 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

378SMMN

DigiKey Part Number
378SMMN-ND
Manufacturer
Manufacturer Product Number
378SMMN
Description
PLIER MICRO THIN PROFILE SMOOTH
Customer Reference
Detailed Description
Electronics Pliers Long Nose Smooth 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Electronics
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Soft Grips
Length
5.50" (139.7mm)
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes